Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 1 product: View
|
View Datasheet |
Various
|
Amphenol SV Microwave | Connector RF | Conn SVK PL 0Hz to 40GHz 50Ohm ST Cable Mount Gold Over Nickel | 50 | PL | Beryllium Copper | 11.42 | 7.92 | Yes | Cable Mount | Custom | Straight | SVK | Stainless Steel | Gold Over Nickel | |||||||||||||||||||
SF1503-6103 Conn SVK PL 0Hz to 40GHz 50Ohm ST Cable Mount Gold Over Nickel |
|
Amphenol SV Microwave | Connector RF | Conn SVK PL 0Hz to 40GHz 50Ohm ST Cable Mount Gold Over Nickel | 50 | PL | Beryllium Copper | 11.42 | 7.92 | Yes | Cable Mount | Custom | Straight | SVK | Stainless Steel | Gold Over Nickel |