Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 4 products: View
|
View Datasheet |
Various
|
knitter-switch | Switch Tactile | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||
TSE 24 Y
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 300000Cycles 5.1N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 300000Cycles 5.1N Thru-Hole | |||||||||||||||||||||||||||||||||||||
TSE 24 N
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 1000000Cycles 1.57N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 1000000Cycles 1.57N Thru-Hole | 100 | Stainless Steel | N.O. | High Temperature Thermoplastic Liquid Crystal Polymer | 5 | 12 | 13.9 | SPST | Silicone Rubber | PC Pins | 250VAC | Square Button | 2.7 | Yes | 7.3 | Through Hole | Straight | Unconfirmed | 4 | Silver | Silicone Rubber | 1000000 | High Temperature Thermoplastic Liquid Crystal Polymer/N/A | ||||||||||||||
TSE 24 R
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 1000000Cycles 2.55N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 1000000Cycles 2.55N Thru-Hole | 100 | Stainless Steel | N.O. | High Temperature Thermoplastic Liquid Crystal Polymer | 5 | 12 | 13.9 | SPST | Silicone Rubber | PC Pins | 250VAC | Square Button | 2.7 | Yes | 7.3 | Through Hole | Straight | Unconfirmed | 4 | Silver | Silicone Rubber | 1000000 | High Temperature Thermoplastic Liquid Crystal Polymer/N/A | ||||||||||||||
TSE 24 W
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 300000Cycles 3.14N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 300000Cycles 3.14N Thru-Hole |