Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 1 product: View
|
View Datasheet |
Various
|
Amphenol SV Microwave | Connector RF | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA PL/F Gold Over Nickel Bag | 5000 | 50 | PL/F | 500 | PIN/SKT | Beryllium Copper | Standard | 16.12 | Yes with Exemption | 7.92 | Active | Right Angle | SMA Adapter | Stainless Steel | Gold Over Nickel | Bag | |||||||||||||||
M55339/02-30001
Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA PL/F Gold Over Nickel Bag
|
Stock
84
$46.12
Per Unit
|
Amphenol SV Microwave | Connector RF | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm RA PL/F Gold Over Nickel Bag | 5000 | 50 | PL/F | 500 | PIN/SKT | Beryllium Copper | Standard | 16.12 | Yes with Exemption | 7.92 | Active | Right Angle | SMA Adapter | Stainless Steel | Gold Over Nickel | Bag |