Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Operating Temperature - (°C) | Number of Elements | Failure Rate | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 5 products: View
|
View Datasheet |
Various
|
Piher Sensors & Controls S.A. | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||||
N6L50T7S-104-3030R Res Carbon Film POT 100K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 6.2mm) Gull Wing SMD |
|
Piher Sensors & Controls S.A. | Res Carbon Film POT 100K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 6.2mm) Gull Wing SMD | 100K | ±300 | Carbon Film | 1 | 6.4 | 8.7 | Gull Wing | 30% | Yes | 6.2 | Surface Mount | Obsolete | Potentiometer | 4.2 | 1(Elec)|1(Mech) | Lin | ||||||||||||||||||
N6L50T7S103-3030R
Res Carbon Film POT 10K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 6.2mm) Gull Wing SMD T/R
|
|
Piher Sensors & Controls S.A. | Res Carbon Film POT 10K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 6.2mm) Gull Wing SMD T/R | ||||||||||||||||||||||||||||||||||
N6L50T0C502-3030
Res Carbon Film POT 5K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 7.6mm) Pin Panel Mount/Through Hole
|
|
Piher Sensors & Controls S.A. | Res Carbon Film POT 5K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 7.6mm) Pin Panel Mount/Through Hole | ||||||||||||||||||||||||||||||||||
N6L50T0C-203-3030
Res Carbon Film POT 20K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 7.6mm) Pin Panel Mount/Through Hole Bulk
|
|
Piher Sensors & Controls S.A. | Res Carbon Film POT 20K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 4.2mm (6.4 X 8.7 X 7.6mm) Pin Panel Mount/Through Hole Bulk | ||||||||||||||||||||||||||||||||||
N6L50T0C104-3030
6 mm Carbon Potentiometer
|
|
Piher Sensors & Controls S.A. | 6 mm Carbon Potentiometer |