Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Noise Level - (dB) | Shape | Maximum Airflow - (CFM) | Category | Bearings | Housing Material | Nominal Speed - (r/min) | Maximum Locked Rotor Current - (A) | Special Features | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Voltage Rating - (V) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Operating Input Voltage Range - (V) | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 3 products: View
|
View Datasheet |
Various
|
ADDA | Blowers and Fans | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||||||
AD0424MB-G70(T)
DC Fan Axial Ball Bearing 24V 5CFM 22dB 40 X 40 X 10.5mm
|
|
ADDA | Blowers and Fans | DC Fan Axial Ball Bearing 24V 5CFM 22dB 40 X 40 X 10.5mm | 22 | Square | 5 | DC Fan | Ball | Plastic | 40 | 0.04 | 40 | Clockwise | 17 | Lead Wire | Yes with Exemption | Flange Mount | 40 X 40 X 10.5 | Obsolete | Axial | 10.5 | 0.078inH2O | |||||||||||||||||||
AD0412LB-G70(T)
DC FAN WITH 24V, HYPRO BEARING TYPE
|
From $6.291 to $6.923
Per Unit
|
ADDA | Blowers and Fans | DC FAN WITH 24V, HYPRO BEARING TYPE | Yes | Obsolete | ||||||||||||||||||||||||||||||||||||
AD0424HB-G70(T)
DC Fan Axial Ball Bearing 24V 6.2CFM 26dB 40 X 40 X 10.5mm
|
From $6.354 to $6.923
Per Unit
|
ADDA | Blowers and Fans | DC Fan Axial Ball Bearing 24V 6.2CFM 26dB 40 X 40 X 10.5mm | 26 | Square | 6.2 | DC Fan | Ball | Plastic | 40 | 0.06 | 40 | Clockwise | 17 | Lead Wire | Yes | Flange Mount | 40 X 40 X 10.5 | Unconfirmed | Axial | 10.5 | 0.1inH2O |