Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | ADC | Supported Device Technology | Program Memory Type | Display Interface | IDE | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | RAM Size | PWM | UART | JTAG Support | Product Width - (mm) | Maximum Clock Frequency - (MHz) | GPIO | ROHS | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 1 product: View
|
View Datasheet |
Various
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | M2S010-VFG400 FPGA Development Board 0.03276MHz/25MHz 8MB RAM 8MB SPI Flash | FPGA | SPI Flash | M2S010-VFG400 | 9 | 1 | 8MB | 1 | Yes | 0.03276/25 | 8 | Yes | Active | Development Board | Flash | 8MB | ||||||||||||||||||||||
SMF2000
M2S010-VFG400 FPGA Development Board 0.03276MHz/25MHz 8MB RAM 8MB SPI Flash
|
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | M2S010-VFG400 FPGA Development Board 0.03276MHz/25MHz 8MB RAM 8MB SPI Flash | FPGA | SPI Flash | M2S010-VFG400 | 9 | 1 | 8MB | 1 | Yes | 0.03276/25 | 8 | Yes | Active | Development Board | Flash | 8MB |