Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 13 products: View
|
View Datasheet |
Various
|
Ohmite | Resistor Fixed Single-Surface Mount | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||
FC4L90R003FER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | ||||||||||||||||||||||||||||||||||||||||
FC4L90R005FER
Res Metal Foil 1835 0.005 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Res Metal Foil 1835 0.005 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R | 5m | ±50 | Epoxy Resin | No | No | Metal Foil | Rectangular | 1835 | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.6 | Surface Mount | SMD | Active | 4 | Yes | 70 to 155 | |||||||||||||||||
FC4L90R020FER
Res Metal Foil 1835 0.02 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Res Metal Foil 1835 0.02 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R | 20m | ±50 | Epoxy Resin | No | No | Metal Foil | Rectangular | 1835 | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.6 | Surface Mount | SMD | 4 | Yes | 70 to 155 | ||||||||||||||||||
FC4L90R015FER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | ||||||||||||||||||||||||||||||||||||||||
FC4L76R020FER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | ||||||||||||||||||||||||||||||||||||||||
FC4L76R015FER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | ||||||||||||||||||||||||||||||||||||||||
FC4L76R003FER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | Metal Foil | Rectangular | SMD | 4 | ||||||||||||||||||||||||||||||||||||
FC4L76R002FER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | Metal Foil | Rectangular | SMD | 4 | ||||||||||||||||||||||||||||||||||||
FC4L76R001GER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | Metal Foil | Rectangular | Yes | SMD | 4 | |||||||||||||||||||||||||||||||||||
FC4L90R010FER
Res Metal Foil 1835 0.01 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Res Metal Foil 1835 0.01 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R | 10m | ±50 | Epoxy Resin | No | No | Metal Foil | Rectangular | 1835 | No | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.6 | Surface Mount | SMD | Active | 4 | Yes | 70 to 155 | ||||||||||||||||
FC4L90R002FER
Res Metal Foil 1835 0.002 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Res Metal Foil 1835 0.002 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R | 2m | ±50 | Epoxy Resin | No | No | Metal Foil | Rectangular | 1835 | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.6 | Surface Mount | SMD | 4 | Yes | 70 to 155 | ||||||||||||||||||
FC4L90R001GER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction | ||||||||||||||||||||||||||||||||||||||||
FC4L90R025FER
Four Terminal Current Sense Metal Foil Construction
|
|
Ohmite | Resistor Fixed Single-Surface Mount | Four Terminal Current Sense Metal Foil Construction |