Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 9 products: View
|
View Datasheet |
Various
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Various | |||||||||||||||||||||||||||||||||||||||
93030-150K00B
Res Metal Foil 2018 150K Ohm 0.1% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 150K Ohm 0.1% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-10K000T
Res Metal Foil 2018 10K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 10K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-75K000T
Res Metal Foil 2018 75K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 75K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-49K900T
Res Metal Foil 2018 49.9K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 49.9K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-481R00T
Res Metal Foil 2018 481 Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 481 Ohm 0.01% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-4K9900T
Res Metal Foil 2018 4.99K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 4.99K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-20K000T
Res Metal Foil 2018 20K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 20K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-25K000T
Res Metal Foil 2018 25K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 25K Ohm 0.01% 0.3W ±5ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
93030-250R00T
Res Metal Foil 2018 250 Ohm 0.01% 0.3W ±5ppm/°C Pad SMD
|
|
VPG Foil Resistors | Resistor Fixed Single-Surface Mount | Res Metal Foil 2018 250 Ohm 0.01% 0.3W ±5ppm/°C Pad SMD |