Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Operating Temperature - (°C) | Number of Elements | Failure Rate | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Type | Life Cycle | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 3 products: View
|
View Datasheet |
Various
|
Piher Sensors & Controls S.A. | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Yes | Various | Various | Various | Various | Various | Various | Various | Various | |||||||||||||||
N6-L50T0C-104
Res Carbon Film Trimmer 100K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 4.2mm (6.4 X 8.7 X 7.6mm) Pin Thru-Hole Bulk
|
|
Piher Sensors & Controls S.A. | Res Carbon Film Trimmer 100K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 4.2mm (6.4 X 8.7 X 7.6mm) Pin Thru-Hole Bulk | 100K | Carbon Film | 1 | -30 | 6.4 | 8.7 | 30 | Pin | 30% | Yes | 7.6 | Through Hole | Trimmer | Active | 4.2 | Bulk | 1(Elec)|1(Mech) | Lin | ||||||||||||||||
N6L30T3N-473 Carbon Potentiometer |
|
Piher Sensors & Controls S.A. | Carbon Potentiometer | Yes | Obsolete | Ammo | |||||||||||||||||||||||||||||||
N6S25T0N-102 Carbon Potentiometer |
|
Piher Sensors & Controls S.A. | Carbon Potentiometer | Yes | Unconfirmed | Bulk |