Filters
Selecting a category will provide you with more filters and product details.
Part No. | Price | Stock | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Datasheet for 5 products: View
|
View Datasheet |
Various
|
ALPS ALPINE CO., LTD | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | Various | ||||||||||||||||
RK08H1110-F4-C0-A103
Potentiometer Suitable For Volume And Tone Controls
|
|
ALPS ALPINE CO., LTD | Potentiometer Suitable For Volume And Tone Controls | ||||||||||||||||||||||||||||||||||
RK08H1110-F1-C0-A103
Potentiometer Suitable For Volume And Tone Controls
|
|
ALPS ALPINE CO., LTD | Potentiometer Suitable For Volume And Tone Controls | ||||||||||||||||||||||||||||||||||
RK08H11100UD
Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm (9.4 X 8.8 X 4.2mm) Pin Thru-Hole Bulk
|
|
ALPS ALPINE CO., LTD | Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm (9.4 X 8.8 X 4.2mm) Pin Thru-Hole Bulk | 10K | 1 | -30 | 9.4 | 8.8 | 30 | Pin | 30% | Yes | 4.2 | Through Hole | NRND | Potentiometer | 2.5 | Bulk | 1(Elec)|1(Mech) | Lin | |||||||||||||||||
RK08H1110
KNOB OPERATING TYPE POTENTIOMETER WITHOUT KNOB TYPE
|
|
ALPS ALPINE CO., LTD | KNOB OPERATING TYPE POTENTIOMETER WITHOUT KNOB TYPE | ||||||||||||||||||||||||||||||||||
RK08H113003Q
Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm (8.7 X 10 X 4.8mm) SMD T/R
|
|
ALPS ALPINE CO., LTD | Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm (8.7 X 10 X 4.8mm) SMD T/R | 10K | -30 | 8.7 | 10 | 30 | 30% | Yes | 4.8 | Surface Mount | NRND | Potentiometer | 2.5 | Tape and Reel | 1(Elec)|1(Mech) | Lin |