EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.10 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Manufacture Type | Attenuator |
Connector Type | SMA Plug(Male)/SMA Jack(Female) |
Minimum Frequency (GHz) | 0 |
Maximum Frequency (GHz) | 40 |
Attenuation Tolerance (dB) | ±0.8 |
Maximum Attenuation (dB) | 2(Typ) |
Maximum VSWR | 1.4 |
Impedance (Ohm) | 50 |
Maximum Power Rating (W) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Mounting | Stud |
Package Height | 7.92 |
Package Width | 9.14 |
Package Length | 22.1(Max) |