Reduced Price
Amphenol SV MicrowaveSF0915-6200-08Fixed Attenuators
Attenuator 40GHz Tray
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.10 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Stud |
Package Height | 7.92 |
Package Width | 9.14 |
Package Length | 22.1(Max) |
Ships today
- Ships from:
- United States of America
- Date Code:
- 1645+
- Manufacturer Lead Time:
- 26 weeks
- Country Of origin:
- United States of America
- In Stock: 2 parts
- Price: $51.01