onsemiSGP23N60UFDTUIGBT Chip
Trans IGBT Chip N-CH 600V 23A 100W 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.6 | |
23 | |
0.1 | |
100 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |