onsemiSMUN5111DW1T1GDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 385mW 6-Pin SC-88 T/R Automotive AEC-Q101

Look no further than ON Semiconductor's PNP SMUN5111DW1T1G digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 35@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. Its maximum power dissipation is 385 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

30,000 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      30000
      Country Of origin:
      China
         
      • Price: $0.1914
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.1914