Texas InstrumentsSN75LVPE3410RNQRPCI Express Switches
Quad-Channel PCI-Express 3.0 Linear Redriver
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
40 |
EDA / CAD Models |