Texas InstrumentsSN75LVPE5412RUATPCI Express Switches
4-Channel Linear Redriver With Integrated Demux
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.6(Max) |
Package Length | 9.1(Max) |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
42 |
EDA / CAD Models |