Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.61 |
Package Width | 9.78 |
Package Length | 20.57 |
PCB changed | 3 |
Supplier Package | Case B2 |
3 |
EDA / CAD Models |
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.61 |
Package Width | 9.78 |
Package Length | 20.57 |
PCB changed | 3 |
Supplier Package | Case B2 |
3 |
EDA / CAD Models |