STMicroelectronicsST9045CRF FETs
Trans RF MOSFET N-CH 90V 9A 3-Pin Case M-243 Loose
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 4.45(Max) |
Package Width | 6.1(Max) |
Package Length | 20.57(Max) |
PCB changed | 3 |
Supplier Package | Case M-243 |
3 |
EDA / CAD Models |