EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Maximum Drain Source Voltage (V) | 130 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 40 |
Typical Input Capacitance @ Vds (pF) | 425@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 12@50V |
Typical Output Capacitance @ Vds (pF) | 202@50V |
Typical Forward Transconductance (S) | 5(Min) |
Maximum Power Dissipation (mW) | 625000 |
Output Power (W) | 450(Typ) |
Typical Power Gain (dB) | 21 |
Maximum Frequency (MHz) | 250 |
Typical Drain Efficiency (%) | 75 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Loose |
Supplier Temperature Grade | Industrial |
Mounting | Screw |
Package Height | 5.33 |
Package Width | 9.78 |
Package Length | 34.04 |
PCB changed | 5 |
Supplier Package | STAC244B |
Pin Count | 5 |