STMicroelectronicsSTAC4932F1MRRF FETs
Trans RF MOSFET N-CH 200V 5-Pin STAC780F Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 5 |
| Supplier Package | STAC780F |
| 5 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
