STMicroelectronics STBP110CVDJ6F Supervisory Circuits
Processor Supervisor 1 8-Pin TDFN EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
3.25 | |
5.9 | |
5 | |
3.1 | |
5 | |
28 | |
210 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Overvoltage Protector | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
