STMicroelectronicsSTGB14NC60KDT4IGBT Chip
Trans IGBT Chip N-CH 600V 25A 80W 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) mm |
Package Width | 9.35(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
You won't need to worry about any lagging in your circuit with this STGB14NC60KDT4 IGBT transistor from STMicroelectronics. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 80000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |