STMicroelectronicsSTGB15H60DFIGBT Chip
Trans IGBT Chip N-CH 600V 30A 115W 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
You can use this STGB15H60DF IGBT transistor from STMicroelectronics as an electronic switch. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 115000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 175 °C.
EDA / CAD Models |