STMicroelectronicsSTGB18N40LZT4IGBT Chip
Trans IGBT Chip N-CH 360V 30A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
N | |
Single | |
360 | |
12 | |
1.35 | |
30 | |
830 | |
150 | |
-55 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
This STGB18N40LZT4 IGBT transistor from STMicroelectronics is an electronic switch that can handle large currents with very little gate current drive. Its maximum power dissipation is 150000 mW. It has a maximum collector emitter voltage of 360 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
EDA / CAD Models |