Top Searched
STMicroelectronicsSTGB19NC60KDT4IGBT Chip
Trans IGBT Chip N-CH 600V 35A 125W 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2 | |
35 | |
0.1 | |
125 | |
-55 | |
150 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Use the STGB19NC60KDT4 IGBT transistor from STMicroelectronics as an electronic switch. Its maximum power dissipation is 125000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |