STMicroelectronicsSTGB35N35LZT4IGBT Chip
Trans IGBT Chip N-CH 320V 40A 176W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
N | |
Single | |
380 | |
16 | |
1.3 | |
40 | |
830 | |
176 | |
-55 | |
175 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Don't be afraid to step up the amps in your device when using this STGB35N35LZT4 IGBT transistor from STMicroelectronics. Its maximum power dissipation is 176000 mW. It has a maximum collector emitter voltage of 380 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 175 °C.