Top Searched
STMicroelectronicsSTGB3NC120HDT4IGBT Chip
Trans IGBT Chip N-CH 1200V 14A 75W 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO-263 |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This STGB3NC120HDT4 IGBT transistor from STMicroelectronics is perfect if your circuit contains high currents passing through it. Its maximum power dissipation is 75000 mW. It has a maximum collector emitter voltage of 1200 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
