EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Technology | Field Stop|Trench |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 650 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.6 |
Maximum Continuous Collector Current (A) | 80 |
Maximum Gate Emitter Leakage Current (uA) | 0.25 |
Maximum Power Dissipation (W) | 283 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Pin Count | 3 |
Lead Shape | Gull-wing |