STMicroelectronicsSTGB40V60FIGBT Chip
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
This STGB40V60F IGBT transistor from STMicroelectronics will work perfectly in your circuit. Its maximum power dissipation is 62500 mW. It has a maximum collector emitter voltage of 600 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with field stop|trench technology. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
EDA / CAD Models |