STMicroelectronicsSTGB6NC60HDT4IGBT Chip
Trans IGBT Chip N-CH 600V 15A 62.5W 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
STGB6NC60HDT4 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.9 | |
15 | |
0.1 | |
62.5 | |
-55 | |
150 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
The STGB6NC60HDT4 IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 56000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |