STMicroelectronicsSTGB7NC60HDT4IGBT Chip
Trans IGBT Chip N-CH 600V 25A 80W 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
This powerful and secure STGB7NC60HDT4 IGBT transistor from STMicroelectronics will make sure your circuit works properly. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 80000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |