STMicroelectronicsSTGD14NC60KT4IGBT Chip
Trans IGBT Chip N-CH 600V 25A 80W 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2 | |
25 | |
0.1 | |
80 | |
-55 | |
150 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
This STGD14NC60KT4 IGBT transistor from STMicroelectronics is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 80000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |