STMicroelectronicsSTGD19N40LZIGBT Chip
Trans IGBT Chip N-CH 365V 25A 125W Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
This STGD19N40LZ IGBT transistor from STMicroelectronics is an electronic switch that can handle large currents with very little gate current drive. Its maximum power dissipation is 125000 mW. It has a maximum collector emitter voltage of 365 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This IGBT transistor has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |