STMicroelectronicsSTGE200NB60SIGBT Modules
Trans IGBT Module N-CH 600V 200A 600W 4-Pin ISOTOP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 9.1(Max) |
Package Width | 25.5(Max) |
Package Length | 38.2(Max) |
PCB changed | 4 |
Supplier Package | ISOTOP |
4 |
The STGE200NB60S IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. Its maximum power dissipation is 600000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single dual emitter configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |