STMicroelectronicsSTGF14NC60KDIGBT Chip
Trans IGBT Chip N-CH 600V 11A 28W 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.49.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.4(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
This fast-switching STGF14NC60KD IGBT transistor from STMicroelectronics will be perfect in your circuit. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 28000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |