STMicroelectronicsSTGF20NB60SIGBT Chip
Trans IGBT Chip N-CH 600V 24A 40W 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.25 | |
24 | |
0.1 | |
40 | |
-55 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
The STGF20NB60S IGBT transistor from STMicroelectronics will work effectively even with higher currents. Its maximum power dissipation is 40000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |