STMicroelectronicsSTGF5H60DFIGBT Chip
Trans IGBT Chip N-CH 600V 10A 24W 3-Pin(3+Tab) TO-220FP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Single | |
600 | |
±20 | |
1.5 | |
10 | |
0.25 | |
24 | |
-55 | |
175 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |