STMicroelectronicsSTGP40V60FIGBT Chip
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Single | |
600 | |
±20 | |
1.8 | |
80 | |
0.25 | |
62.5 | |
-55 | |
175 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Don't be afraid to step up the amps in your device when using this STGP40V60F IGBT transistor from STMicroelectronics. Its maximum power dissipation is 62500 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with field stop|trench technology. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
EDA / CAD Models |