STMicroelectronicsSTGP5H60DFIGBT Chip
Trans IGBT Chip N-CH 600V 10A 88W 3-Pin(3+Tab) TO-220AB Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |