STMicroelectronicsSTGP8NC60KDIGBT Chip
Trans IGBT Chip N-CH 600V 15A 65W 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.2 | |
7 | |
0.1 | |
65 | |
-55 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
This powerful and secure STGP8NC60KD IGBT transistor from STMicroelectronics will make sure your circuit works properly. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 65000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |