EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Unknown |
Channel Type | N |
Configuration | Dual |
Maximum Collector-Emitter Voltage (V) | 650 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Gate Emitter Leakage Current (uA) | 0.8 |
Maximum Power Dissipation (W) | 250 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 5.5 |
Package Width | 23 |
Package Length | 25 |
PCB changed | 9 |
Supplier Package | SMIT |
Pin Count | 9 |