STMicroelectronicsSTGW35HF60WDIGBT Chip
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.5(Max) | |
60 | |
0.1 | |
200 | |
-55 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
You can use this STGW35HF60WD IGBT transistor from STMicroelectronics as an electronic switch. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 200000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.