STMicroelectronicsSTGW40H120F2IGBT Chip
Trans IGBT Chip N-CH 1200V 80A 468W 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This powerful and secure STGW40H120F2 IGBT transistor from STMicroelectronics will make sure your circuit works properly. Its maximum power dissipation is 468000 mW. It has a maximum collector emitter voltage of 1200 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes field stop|trench technology. This IGBT transistor has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |