STMicroelectronicsSTGW60H65DFBIGBT Chip
Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This STGW60H65DFB IGBT transistor from STMicroelectronics is an electronic switch that can handle large currents with very little gate current drive. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 375000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C.
EDA / CAD Models |