STMicroelectronicsSTGW80H65DFBIGBT Chip
Trans IGBT Chip N-CH 650V 120A 470W 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
650 | |
±20 | |
1.6 | |
120 | |
0.25 | |
470 | |
-55 | |
175 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This fast-switching STGW80H65DFB IGBT transistor from STMicroelectronics will be perfect in your circuit. Its maximum power dissipation is 469000 mW. It has a maximum collector emitter voltage of 650 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
EDA / CAD Models |