STMicroelectronicsSTGWA15S120DF3IGBT Chip
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Single | |
1200 | |
±20 | |
1.55 | |
30 | |
0.25 | |
259 | |
-55 | |
175 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 21 |
Package Width | 5 |
Package Length | 15.8 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |