STMicroelectronicsSTGWT40V60DFIGBT Chip
Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-3P Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 18.7 |
Package Width | 4.8 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
3 | |
Lead Shape | Through Hole |
Don't be afraid to step up the amps in your device when using this STGWT40V60DF IGBT transistor from STMicroelectronics. Its maximum power dissipation is 283000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with field stop|trench technology. It is made in a single configuration.