STMicroelectronicsSTGWT40V60DLFIGBT Chip
Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-3P Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.0095 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2.3 | |
80 | |
0.25 | |
283 | |
-40 | |
175 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 18.7 |
Package Width | 5(Max) |
Package Length | 15.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
3 | |
Lead Shape | Through Hole |
Don't be afraid to step up the amps in your device when using this STGWT40V60DLF IGBT transistor from STMicroelectronics. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 283000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.