STMicroelectronicsSTGY50NC60WDIGBT Chip
Trans IGBT Chip N-CH 600V 110A 278W 3-Pin(3+Tab) Max247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 5.3(Max) |
Package Length | 15.9(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | Max247 |
3 |
You can use this STGY50NC60WD IGBT transistor from STMicroelectronics as an electronic switch. Its maximum power dissipation is 278000 mW. It has a maximum collector emitter voltage of 600 V. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |