STMicroelectronicsSTGY80H65DFBIGBT Chip
Trans IGBT Chip N-CH 650V 120A 469W 3-Pin(3+Tab) Max247 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.3(Max) |
Package Width | 5.3(Max) |
Package Length | 15.9(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | Max247 |
3 | |
Lead Shape | Through Hole |
The STGY80H65DFB IGBT transistor from STMicroelectronics will work effectively even with higher currents. It has a maximum collector emitter voltage of 650 V. Its maximum power dissipation is 469000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 175 °C.